ADLINK Technology MVP-510A Embedded Fanless Computer

ADLINK Technology MVP-510A Embedded Fanless Computer incorporates the 9th Generation Intel® Core™ i7/i5/i3 and 8th Generation Celeron® LGA processor. This fanless computer features dual SODIMMs for up to 32GB DDR4 non-ECC/ ECC memory and Mini PCIe/ M.2 3042/ 2x USIM embedded expansion. The MVP-510A computer supports Windows 10 IoT enterprise CBB 64-bit and Linux Ubuntu 18.04 software. This fanless computer is used in industrial automation, logistics, smart city segments, and transportation applications.

Features

  • 9th Gen Intel® Core™ i7/i5/i3 and 8th Generation Celeron® LGA processor
  • Dual SODIMMs for up to 32GB DDR4 non-ECC/ ECC memory
  • 2x DP++/DVI/VGA/3x GbE 4x COM/8-ch DI/8-ch DO/TPM2.0 rich I/O
  • 2x USB3.1 Gen2 + 1x USB3.1 Gen1 + 3x USB2.0
  • 2x 2.5" SATA, CFast, and M.2 2280 rich storage
  • Supports Windows 10 IoT Enterprise CBB 64-bit and Linux Ubuntu 18.04
  • Mini PCIe/M.2 3042/2x USIM embedded expansion
  • Front accessible I/O and adaptive function module v.2 option

Specifications

  • 12V to 24V DC power input voltage range
  • -20°C to 50°C operating temperature range
  • 95% non-condensing humidity @40°C
  • 2(3.3V/5V) I2C I/O interface
  • ESD:
    • ±4kV contact
    • ±8kV air

Applications

  • Industrial automation
  • Logistics
  • Smart city segments
  • Transportation

Videos

Yayınlandı: 2024-05-16 | Güncellenmiş: 2024-06-06