ADLINK Technology MXA-312M IoT Gateway

ADLINK Technology MXA-312M IoT Gateway is a compact box PC leveraging a MediaTek Genio 520 processor with dual-core Arm® Cortex®-A78 and six-core Cortex-A55. This gateway offers a MediaTek DLA+VPU artificial intelligence (AI) engine of up to 10 TOPS, up to 128GB eMMC, and up to 8GB LPDDR4L or 16GB LPDDR5 memory. For flexibility, the unit features several ports, such as HDMI, RJ45 GbE LAN, USB 3.1+1 x USB 2.0, RS232+1x RS485, M.2 E-Key, and an extension function connector. The MXA-312M has a rugged operating temperature range option of -20°C to +70°C. ADLINK Technology MXA-312M IoT Gateway provides versatility and high performance for a variety of industrial applications, especially AI and the Internet of Things (IoT).

Features

  • MediaTek Genio 520 with dual-core Arm Cortex-A78 and 6-core Cortex-A55
  • MediaTek DLA+VPU AI engine up to 10 TOPS
  • Up to 8GB LPDDR4L or 16GB LPDDR5
  • Up to 128GB eMMC
  • 2x HDMI, 2x RJ45 GbE LAN, 1x USB 3.1+1 x USB 2.0, 1x RS232+1x RS485, 1x M.2 E-Key, 1x extension function connector
  • Rugged operating temperature option of -20°C to +70°C

Applications

  • AI
  • IoT
Yayınlandı: 2025-02-28 | Güncellenmiş: 2025-03-11