ADLINK Technology MXE-1500 Fanless Embedded Computers

ADLINK Technology MXE-1500 Series Fanless Embedded Computers offer I/O interfaces and more flexible I/O configurations in a compact enclosure. Based on the Intel Celeron N3160/ N3060 processor, the MXE-1500 Series can support three independent displays. In addition, the graphic performance of the quad-core N3160 SoC processor has increased by 90% compared to the previous generation Intel Atom E3845 processor, and the computing power has increased by 20%. The MXE-1500 is suitable for industrial automation applications and mass transit operators.

By featuring Intel Celeron N3160/N3060 processors, the MXE-1500 can power upgrades of existing control systems while maintaining compatibility with existing software, benefiting a variety of operating environments. For industrial applications with limited space that still demand rich I/O connectivity, the MXE-1500 Series’ compact footprint offers a flexible configuration that simplifies deployment. Standard interfaces include four COM ports, three LAN ports, six USBs (two 3.0 and four 2.0), and one internal USB 2.0 dongle.

Users can choose LVDS or DP ports, expand to six COM ports, select an optional amplifier, or add TPM2.0 according to specific requirements. This flexibility fully serves the needs of diverse industrial applications such as factory, machine, and logistics automation, en-route information systems, station gate controls, ticket vending machines, and more. The ADLINK MXE-1500 can further be configured with an isolated modular DC power supply to satisfy application requirements for maritime computers.

Features

  • Intel Celeron QC N3160/DC N3060 SoC processor
  • DDR3L 2x SODIMM up to 8GB
  • 3x independent displays
    • DP
    • VGA (optional LVDS or DP)
  • Richer I/O
  • Built-in ADLINK SMEA management solution
  • Last generation to support Windows 7 OS
Yayınlandı: 2019-11-04 | Güncellenmiş: 2023-04-28