ADLINK Technology NVIDIA Blackwell Embedded MXM Modules

ADLINK Technology NVIDIA Blackwell Embedded MXM Modules are an MXM family of embedded graphics and artificial intelligence (AI) accelerator modules based on the NVIDIA Blackwell architecture. These ADLINK NVIDIA Blackwell Embedded MXM Modules are offered in industry-standard MXM 3.1 Type A/B form factors and deliver scalable performance and energy efficiency for next-generation AI, robotics, and edge computing applications. These MXM modules are designed to power intelligent systems that operate locally across a broad range of use cases, including robots and industrial machines, smart cameras and inspection systems, autonomous vehicles, retail infrastructure, and medical imaging and healthcare devices.

NVIDIA Blackwell Product Line-Up

• EGX-MXM-BW500 - NVIDIA RTX PRO 500 Blackwell Generation Embedded GPU, MXM 3.1 Type A form factor, 82mm x 70mm
• EGX-MXM-BW2000 - NVIDIA RTX PRO 2000 Blackwell Generation Embedded GPU, MXM 3.1 Type A form factor, 82mm x 70mm
• EGX-MXM-BW4000 - NVIDIA RTX PRO 4000 Blackwell Generation Embedded GPU, MXM 3.1 Type B form factor, 82mm x 105mm
• EGX-MXM-BW5000 - NVIDIA RTX PRO 5000 Blackwell Generation Embedded GPU, MXM 3.1 Type B form factor, 82mm x 105mm

Features

  • NVIDIA Blackwell architecture
  • Standard MXM 3.1 Type A/B form factor
  • PCIe Gen 4 up to x16 interfaces
  • Up to 10,496 CUDA® cores, 80 RT cores, and 328 Tensor cores
  • Up to 49.8TFLOPS peak FP32 performance
  • Up to 24GB GDDR7 memory, 256-bit
  • Up to 896GB/s memory bandwidth
  • Up to 4xDP 1.4a displays, 150W TGP
  • Five-year availability

Applications

  • Healthcare
  • AI
  • Robotics
  • Manufacturing
  • Logistics
  • Transportation
  • Industrial machines
  • Aerospace
  • Telecommunications
  • Retail

Dimensions

Mechanical Drawing - ADLINK Technology NVIDIA Blackwell Embedded MXM Modules
Yayınlandı: 2026-03-11 | Güncellenmiş: 2026-03-11