ADLINK Technology PanKonix® HMI All-in-One Industrial Panel PCs
ADLINK Technology PanKonix® HMI All-in-One Industrial Panel PCs combine high compatibility, high performance, and a stylish design in a control / gateway / display all-in-one HMI touchscreen computer. The PanKonix series includes a high-performance man-machine touch panel and object-oriented iFACE Designer HMI visualization software using the tag system while offering a rich graphical element library to enhance HMI design. These panel PCs control sensor devices, PLCs, and I/O modules through protocols such as Modbus RTU, Modbus TCP/IP, and data acquisition for operational technology sites. With integrated SuperCAT, the ADLINK Technology PanKonix® HMI All-in-One Industrial Panel PCs are a perfect solution for the automation industry where motion controllers are used. The series supports OPCUA, MQTT, and Restful API, among others, and can be connected to various databases, file servers, and cloud services.Features
- Hybrid PLC and PC-based motion control delivers low TCO, easy integration, and high extensibility
- Supports 125μs EtherCAT control cycle, up to 128x axes motion control, and APS function library
- Supports Modbus and CANopen automation protocols covering over 90% of PLC drivers
- Data logger service for automated production data transcription
- Supports instant device push notifications for rapid troubleshooting
- Optimized cloud service with OPCUA, MQTT, and RESTful API for IoT applications
- Integrated software for HMI vector graphic customization and extended functionality
- AUO panel provides outstanding visual quality and a satisfying user experience
- Capacitive touchscreen
- Open and non-open frame options
- 10.1", 15.6", and 21.5" diagonal size options
- IP65 certified
- Ideal solution for the automation industry where motion controllers are used
Applications
- Gas leak monitoring
- Flame detection
- Water management
- Smart manufacturing
Specifications
- System
- Processor
- Intel® Core™ i3-7100U for PKX-STC2-KL-10
- Intel Core i5-7300U for PKX-STC2-KL-15 and PKX-STC2-KL-21
- 4GB/8GB DDR3L memory
- 64GB SSD storage
- Processor
- Display
- Size options
- 10.1” for PKX-STC2-KL-10
- 15.6” for PKX-STC2-KL-15
- 21.5” for PKX-STC2-KL-21
- Resolution
- 1280 x 800 for PKX-STC2-KL-10
- 1920 x 1080 for PKX-STC2-KL-15 and PKX-STC2-KL-21
- 16:9 aspect ratio
- 400nits brightness (without touch)
- 10-point, PCAP touchscreen with an anti-fingerprint coating
- Size options
- I/O
- 2x GbE LAN, RJ45 Ethernet
- 2x COM serial ports, RS-232/422/485
- 1x USB 2.0 Type-A and 1x USB 3.0 Type-A
- 1x mini PCIe card with PCIe and USB interface
- 1x DP for video
- 1x audio port (line-out)
- 9VDC to 36VDC power input range
- -10°C to +50°C operating temperature range (SSD)
- 10% to 80% humidity at +40°C (non-condensing)
- HMI software
- PLC list: Beckhoff, BACnet, Delta, Hitachi, KEYENCE, KOYO, Mitsubishi, Omron, Panasonic, Siemens, Toshiba, Yamatake, YASKAWA, Yokogawa, and others
- Vector graphic library: button, indicator, numerical, action button, static text, bar, meter, message display, list, table, slider, trend, and others
- Trend chart with up to 32x curves
- Supports 16x languages
- Alarm notification dialogs and message push
- Data log backup with export to txt, csv, or PDF
- LUA syntax macro for programming
- IEC 62443 cybersecurity
- VNC, VPN, and FTP networking options
- RESTful API, MQTT, OPCUA, Modbus RTU, and Modbus TCP/IP protocols
- EMC/Safety compliance
- EMI: IEC/EN 6100-3-2, IEC/EN 61000-3-3, EN6100-6-4, EN 55032
- EMS: EN 55035, EN 61000-6-2
- EMC: CE, FCC Class B, IEC 60601-1-2:2014/EN60601-1-2:2015, UNECE R10, EN 50121-3-2
- Safety: compliant with 60601-1/61010-1/62369-1
- PKX-SP2-KL and PKX-SP2-AL have passed pre-compliance testing of EMI, EMS, EMC, and Safety
Videos
Overview
Yayınlandı: 2024-05-21
| Güncellenmiş: 2024-08-15