ADLINK Technology PCIe-7856 Distributed Motion Controller

ADLINK Technology PCIe-7856 Distributed Motion Controller is a PCI Express® interface card providing two ports for Motionnet and HSL systems. This HSL technology allows thousands of I/O points to be scanned at the millisecond level in real-time using a master-slave architecture. The PCIe-7856 distributed motion controller uses an RJ-45 jack for a simplified setup of the HSL slave modules, which dramatically reduces wiring. This motion controller incorporates a system integrator that integrates discrete I/O and analog I/O modules, enabling rapid response and real-time scanning.

Features

  • Up to 2,016 points connected I/O points
  • Up to 256 axes connected motion axes
  • Programmable timer interrupt
  • RJ-45 jack for easy installation
  • Non-volatile RAM onboard

Specifications

  • PCI Express® x1, plug-and-play Bus
  • 3Mbps/6Mbps/12Mbps for HSL software selectable transmission speed
  • 2.5Mbps/5Mbps/10Mbps/20Mbps software selectable transmission speed for Motionnet
  • Software compatibility:
    • VB, VC++, BCB, Delphi, VB.net, APS SDK, and C# compatible
  • Power consumption:
    • 3.3V @1.2 A (typical)
    • 5V @1.5A (typical)
  • 119.5mm x 100.2mm (L x W) (4.66” x 3.9”) dimensions
Yayınlandı: 2024-05-27 | Güncellenmiş: 2024-07-03