ADLINK Technology PXES-2590 9-Slot 3U PXI Express Chassis with AC

ADLINK Technology PXES-2590 9-Slot 3U PXI Express Chassis with AC is equipped with advanced features and functions. This PXI express chassis offers one system slot, one system timing slot, and seven hybrid peripheral slots for versatile test and measurement applications requiring enhanced bandwidth. The PXES-2590 PXI express chassis is built with 7GB/s system bandwidth and 2GB/s slot bandwidth for all peripheral slots. This PXI express chassis provides 400W power under 55°C temperature and delivers superior cooling capacity from two 120mm cooling fans on the rear of the chassis. 

The PXES-2590 PXI express chassis is implemented with a smart system monitoring controller, reporting full chassis status, including fan speed, system voltages, and internal temperature. This PXI express chassis enables synchronization with supplementary devices and increases flexibility, with two BNC connectors on the rear panel for 10MHz clock input/output. The PXES-2590 PXI express chassis is equipped with an industrial-grade AC power supply.

Accessories

The PXES-2590/PMK-1524 with trolley case:

The PXES-2590/PMK-1524 with trolley case consists of a 3U 9-slot PXI express chassis with all hybrid slots with factory mounted 15” 24-bit monitor/keyboard kit, and pre-installed in a trolley case.

PXES-2590 Rack-Mount Kit:

The flexible rack-mount kit for PXES-2590.

Trolley case for PXES-2590/PMK-1524: 

The trolley case for PXES-2590/PMK-1524 comes with 570mm x 270mm x 390mm dimension and 5kg weight.

 

Features

  • PXITM-5 PXI express hardware specification Rev.1.0 compliant
  • 9-slot PXI express chassis with one system slot, one system timing slot, and seven hybrid peripheral slots
  • Four-link PXI express chassis
  • Up to 7GB/s system bandwidth
  • Up to 2GB/s peripheral bandwidth for all slots
  • 0°C to 55°C extended operating temperature range
  • BNC connectors for 10MHz clock input/output
  • Intelligent chassis management:
    • Automatic fan speed control
    • Chassis status monitoring and reporting
    • Remote chassis power on/off control
  • 400W maximum total usable power under 55°C temperature
  • Power, temperature, and fan monitoring LEDs

Backplane Link Configuration

ADLINK Technology PXES-2590 9-Slot 3U PXI Express Chassis with AC

Product Illustration

ADLINK Technology PXES-2590 9-Slot 3U PXI Express Chassis with AC
Yayınlandı: 2024-05-28 | Güncellenmiş: 2024-07-03