ADLINK Technology PXIE-39X Express Embedded Controller
ADLINK Technology PXIE-39X Express Embedded Controllers are powered by 7th gen Intel® Core™ i7/i5/i3 processors. The ADLINK Technology PXIE-39X series is tailored for hybrid PXI Express testing systems, offering robust computing power for diverse testing and measurement tasks. Featuring up to 32GB of 2400MHz DDR4 memory, the device employs separate computing engines on a single processor for multitasking. An auto-configure PCIe switch supports four links x4 or two links x8 PXI Express link capability, achieving a maximum system throughput of up to 16GB/s via PCI Express 3.0 bus.Features
- 7th generation Intel Core i7/i5/i3 processors (Kaby Lake)
- Up to 32GB dual-channel DDR4 at 2133/2400MHz (supports non-ECC memory)
- Maximum system throughput up to 16GB/s by PCI Express 3.0 bus
- Supports four links x4 or two links x8 PXI Express link capability to PXI express chassis
- 240GB (or greater) SSD/500GB (or greater) HDD
- Dual GbE, four USB 2.0, dual USB 3.0, and GPIB (IEEE488) controller
- Dual DisplayPort connectors and one RS-232/422/485 D-SUB9 connector
- Trigger I/O for advanced PXI trigger functions
- Applications include testing and measurement
Overview
Block Diagram
Additional Resources
Yayınlandı: 2024-05-13
| Güncellenmiş: 2024-05-31