ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCs

ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCs offer high performance with an 11th-generation Intel® Core™ Processor. These smart panel PCs feature customizable computing performance, touch panel type, display size, and I/O interface for fast and easy integration with all form factor. The SP2-TGL panel PCs feature extensive I/O and function expansion through wire-to-board connectors and custom function modules. These smart panel PCs support enhanced data integrity and protection in case of sudden power outages with support for the optional backup battery.

The SP2-TGL series operates at a wide temperature range of 0°C to 60°C (default) and 12V ±5%/9V to 36V power input ranges. This allows the smart panel to withstand poorly ventilated conditions, transient power spikes, and voltage fluctuations. The smart panel PCs come with an IP65-rated in-front panel that can deter water and dust ingress.

Features

  • High performance with 11th Gen. Intel® Core™ processor
  • Extensive I/O and function expansion through wire-to-board connectors and custom function module
  • Extensive expansion and customization options for fast and easy integration with all form factor, kiosk, and all-in-one panel PC application
  • Enhanced data integrity and protection in case of sudden power outage with support for optional backup battery
  • Low-risk cost-effective choice with pre-compliance EMC testing and high ESD tolerance
  • High applicability and reliability in case of power fluctuation with a 9V to 36V voltage range

Specifications

  • Windows® 10 IoT Enterprise x64-bit and Linux Ubuntu 20.04 operating system
  • 0°C to 60°C (default) operating temperature range
  • 1x SIM slot for 4G/5G communication
  • 2x GbE (Intel® I225), RJ-45, WOL, and up to 2.5Gb/s Ethernet
  • 2x SODIMM non-ECC 2400/3200 MHz DDR4 memory up to 64GB memory
  • 50,000 hours backlight life
  • 89/89/89/89 viewing angle (U/D/R/L)
  • 10% to 95% humidity
  • IP65-rated front panel

Videos

View Results ( 3 ) Page
Parça Numarası Ekran Çözünürlüğü - Pikseller Diyagonal Boyutlar Yonga Setleri Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı
SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT 1280 x 800 10.1 in 249.66 mm x 168.3 mm x 64.4 mm Intel i3. i5, i7 0 C + 60 C
SP2-15WP-TGL-i3, 4GB, w/ IO, 12V, CT 1920 x 1080 15.6 in 383.15 mm x 232.79 mm x 65.1 mm Intel i3. i5, i7 0 C + 60 C
SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT 1920 x 1080 21.5 in 517.46 mm x 309.19 mm x 67.6 mm Intel i3. i5, i7 0 C + 60 C
Yayınlandı: 2024-05-17 | Güncellenmiş: 2024-06-18