ADLINK Technology USB-1210 Data Acquisition Module

ADLINK Technology USB-1210 Data Acquisition (DAQ) Module is a 16-bit high-speed USB 2.0-based DAQ module. This module is available with 4 analog input channels providing simultaneous sampling at up to 2MS/s per channel. The USB-1210 provides a cost-effective solution with convenience and accuracy. The USB-1210 delivers high accuracy and excellent dynamic performance at maximum sampling rates and flexible trigger functions. Features include a lockable USB cable for secure connectivity, analog, digital triggering, and ready-to-use application. This DAQ module is suitable for high-speed data acquisition, laboratory, and medical research.

Features

  • USB 2.0 high-speed
  • USB bus power
  • 500VDC isolation
  • 256M samples First-In-First-Out (FIFO)
  • Analog and digital triggering
  • Removable screw terminal on a module
  • Lockable USB cable for secure connectivity
  • Ready-to-use testing application provided
  • Supporting operating system
    • Windows 7/8 x 64/ x 86
  • Driver and SDK
    • LabVIEW, MATLAB, C/C++, Visual Basic, and Visual Studio.NET

Specifications

  • 16-bit resolution
  • 2V to 10V input voltage range
  • 24-bit
  • 0ºC to 55ºC operating temperature
  • 5V@ 400mA USB bus-powered

USB-2401 Specifications

Chart - ADLINK Technology USB-1210 Data Acquisition Module

USB-2401 Pin Assignments

ADLINK Technology USB-1210 Data Acquisition Module
Yayınlandı: 2017-03-03 | Güncellenmiş: 2022-03-11