ADLINK Technology USB-2401 Universal Input USB DAQ Module
ADLINK USB-2401 Universal Input USB DAQ Module is a 24-bit, 4-channel simultaneous-sampling universal USB DAQ module. This features built-in signal conditioning circuitry, directly measuring commonly used sensors, including current output transducers, thermocouples, RTD, load cells, and strain gauges. Individual channels can be programmed to measure different signal types.The USB-powered USB-2401 is equipped with removable screw-down terminals for easy device connectivity, and the included multi-functional stand fully supports desktop, rail, or wall mounting. The USB-2401 is suitable for basic measurement applications requiring high resolution and accuracy, laboratory research and material testing environments, and industrial temperature measurement. U-test, a free ready-to-use testing program, is included to enable the operation or testing of all ADLINK USB DAQ series functions with no programming required.
Features
- USB 2.0 high-speed
- USB powered
- 4-CH simultaneous sampling analog input
- Built-in signal conditioning for high voltage/current/thermocouple/RTD/strain gauge/load cell measurement
- Up to 2kS/s analog input rate
- Removable screw terminal on a module
- Ready-to-use testing application provided
- Lockable USB cable for secure connectivity
- Operating system
- Windows 7/Vista/XP
- Driver support
- UD-DASK for Windows
- DAQPilot for LabVIEW™
Additional Resources
Yayınlandı: 2019-01-31
| Güncellenmiş: 2023-04-10