ADLINK Technology USB-2405 Dynamic Signal Acquisition USB Module

ADLINK's USB-2405 Dynamic Signal Acquisition USB Module is a 24-bit high-performance dynamic signal acquisition USB module equipped with 4 analog input channels providing simultaneous sampling at up to 128kS/s per channel. The USB-2405 also features software-selectable AC or DC coupling input configuration and built-in high precision 2mA excitation current to measure integrated electronic piezoelectric (IEPE) sensors such as accelerometers and microphones. The USB-2405 delivers high precision, DC and dynamic measurement performance with very low-temperature drift. The onboard 24-bit Sigma-Delta ADC supports anti-aliasing filtering, suppressing modulator, and signal out-of-band noise providing usable signal bandwidth of the Nyquist rate. This Nyquist rate makes it ideal for high dynamic range signal measurement in vibration and acoustic applications.

The USB-2405 supports digital and analog trigger sources and flexible trigger modes. This USB-2405 includes post, delay, middle, gated, and pre-triggering for efficient data acquisition with no need for post-processing. The USB-2405 is USB bus-powered and equipped with BNC connectors and removable spring terminals for easy device connectivity.

ADLINK Technology is a Premier Member of The Intel® Internet of Things (IoT) Solutions Alliance, one of the world's most recognized and trusted technology ecosystems. Members of The Intel IoT Solutions Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.

ADLINK Technology is a Premier Member of The Intel®

ADLINK Technology USB-2405 Dynamic Signal Acquisition USB Module

Features

  • Hi-speed USB 2.0
  • USB bus powered
  • 24-bit Sigma-Delta ADC with a built-in anti-aliasing filter
  • 4-CH simultaneous sampling analog inputs, up to 128kS/s
  • AC or DC input coupling, software selectable
  • Analog or digital triggering
  • Supports 2mA excitation output on each analog input channel for IEPE sensor measurement
  • Full auto-calibration
  • Supporting time-frequency analysis software -- Visual Signal DAQ Express
  • Operating systems:
    • Windows XP, Windows 7/8 x64/x86
  • Software compatibility:
    • LabVIEWTM
    • MATLAB®
    • Visual Studio.NET
  • Software recommendations:
    • U-Test
    • Visual signal
    • DAQ Express

Videos

Yayınlandı: 2014-03-19 | Güncellenmiş: 2022-03-11