ADLINK Technology VPX3-TL SOSA-Aligned 3U VPX Processor Blades

ADLINK Technology VPX3-TL SOSA-Aligned 3U VPX Processor Blades are powered by Intel® Xeon® W-11000E series processor, formerly Tiger Lake-H, and deliver performance improvements for enhanced data/graphics and the AI acceleration capabilities required for next-generation mission-critical applications. The Sensor Open Systems Architecture (SOSA) aligned VPX3-TL module offers embedded computing capabilities that are easily reconfigurable and upgradable, highly cost-effective, and quick to develop and deploy.

The ADLINK VPX3-TL blades are SWaP-optimized and include up to 64GB DDR4-2666 soldered ECC SDRAM; 2x 10GBASE-KR or 2x 1GBASE-KX; one XMC expansion slot with PCIe x8 Gen3 to P2 rear I/O; USB 3.0 and SATA III (formerly known as SATA 6Gb/s), for high I/O throughput. Options include up to 1TB M.2 SSD for secondary storage. The Intel® RM590E chipset with Unified Extensible Firmware Interface (UEFI) secure boot, and dual 256Mbit SPI flash supports Microsoft Windows 10, Linux, and VxWorks 7.

Features

  • Intel® Xeon® W-11000E series processor (formerly Tiger Lake-H), up to 8 cores with 45W TDP
  • SOSA-aligned and VITA 46/47/48/65 compliant for quick deployment
  • DDR4-2666 soldered ECC SDRAM, up to 64GB
  • Up to 1TB M.2 SSD optional
  • One XMC expansion slot with PCIe x8 Gen3
  • Ethernet connectivity
    • 1x 2.5GBASE-T to P2
    • 2x 10GBASE-KR to P1
    • 2x 1GBASE-KX to P1 (optional)
  • 1x DisplayPort to P2, supports DP++ with resolution up to 8K/60Hz
  • Supports VxWorks 7, Linux (kernel 5.4 and higher)

Specifications

  • Connectivity
    • XMC
      • 1x PCIe x8 Gen3 to J15
      • Rear I/O (X16s+X8d) to P2 and X12d to P1 from J16
      • Supports +5V or +12V PWR by BOM option (default is +5V)
      • Supports XMC 1.0 and 2.0 connector by BOM option
    • Dataplane
      • 1x PCIe x4 to P1 (Lane 0-3)
      • 1x PCIe x8 to P1 (Lane 0-7)
    • 1x PCIe x4 to P1 (Lane 4-7) expansion plane
    • Control plane
      • 2x 10GBASE-KR to P1 (default)
      • 2x 1GBASE-KX to P1 (optional)
      • Supports IOL/SOL
    • Ethernet
      • 1x 2.5GBASE-T to P2
      • Supports PXE
      • Supports Wake-On-LAN (WOL)
    • Video
      • 1x DisplayPort to P2
      • Supports DP++
      • Resolution up to 8K at 60Hz
      • Display mode selection via BIOS
    • USB
      • 2x USB 2.0 to P2
      • 1x USB 3.2 Gen1 to P2
      • Supports USB 3.0 power to P1/G7 (supply 0.9A) with overcurrent protection
      • Supports USB 2.0 power to P2/G9 (supply 0.5A) with overcurrent protection
    • Serial ports
      • COM2: RS-232/422/485 to P2 (RS-232 is 2-wire)
      • 115200bps maximum data rate e for RS-232/422/485
      • RS-485 supports auto flow control
      • RS-232/422/485 mode configuration via BIOS
    • Maintenance console port
      • COM1: 2-wire TX/RX on P1
      • Supports TIA-232 and LVCOMS (3.3V), mode configuration via BIOS
    • PCIe
      • 2x PCIe x4 co-layout with XMC x8d+X16s (on P2)
      • PCIe NT function not supported
    • GPIO
      • 1x GPIO to P1, 3x GPIO to P2
      • Supports +3.3V (default) or +5V GPIO by BOM option
      • GPI with edge trigger or level trigger interrupt
  • Processor and system
    • Intel® Xeon® W-11865MRE processor (formerly Tiger Lake-H), Up to 8 cores (TDP 45W)
    • Intel® RM590E Chipset
    • 32GB memory DDR4 soldered with ECC (up to 64GB)
    • Dual 256Mbit SPI flash BIOS
    • VITA 46/48/65 compliant and SOSA aligned
    • MOD3-PAY-1F1F2U1TU1T1U1T-16.2.15-2 module profile
    • SLT3-PAY-1F1F2U1TU1T1U1T- 14.2.16 slot profile
  • Storage
    • 1x SATA 6Gb/s to P2
    • M.2
      • 1x M.2 2242 on the top side (M-key)
      • Supported M.2 devices: S1, S2, S3, D1, D2, D3, and D4
      • M.2 capacity up to 1TB
  • Security
    • TPM
      • Discrete TPM 2.0 chip
      • Supports Intel Secure Boot (UEFI)
    • Dual BIOS support
  • Operating systems
    • Windows 10
    • VxWorks 7
    • Linux (kernel 5.4 and higher)
  • Blade status LEDs on front and rear
  • Reset Button on front panel, maskrest button reserved on RTM
  • Conduction cooled 3U VPX form factor
  • Temperature ranges
    • Operating
      • -40°C to +85°C at wedge locks with conduction cooling
      • -40°C to +75°C with air cooling
    • -50°C to +100°C storage
  • 95% relative humidity, non-condensing

Block Diagram

Block Diagram - ADLINK Technology VPX3-TL SOSA-Aligned 3U VPX Processor Blades
Yayınlandı: 2021-08-25 | Güncellenmiş: 2024-04-03