ADLINK Technology VPX3010 CPU Blades

ADLINK Technology VPX3010 CPU Blades feature a 12-core Intel® Xeon® processor D-1500 System on Chip (SoC) for server-grade computing performance. These processor blades also include DDR4-2133 soldered ECC SDRAM up to 16GB and up to PCIe x16 Gen3 interface that supports a non-transparent bridge. The VPX3010 CPU blades operate at -40°C to 75°C temperature range, 52.84W power consumption, and 95% non-condensing RH humidity. These blades are available as both convection and conduction-cooled with conformal coating and support many VPX and VPX VITA specifications. The VPX3010 blades have extensive software coverage, including support for Windows 7, Windows Embedded 7, Linux, and Real-Time Operating Systems (RTOS).

Features

  • Intel Xeon processor D-1500 System-on-Chip (SoC)
  • DDR4-2133 soldered ECC SDRAM up to 32GB
  • Dual 10G-KR and up to three 1G Ethernet ports
  • Up to PCIe x16 Gen3 interface supporting a non-transparent bridge
  • One XMC expansion slot and PCIe x8 Gen3 with Rear I/O to P2

Specifications

  • -40°C to 75°C operating temperature range
  • -50°C to 100°C storage temperature range
  • 52.84W power consumption
  • 95% non-condensing RH humidity
  • 60,000 feet operating altitude
  • Atmel TPM versions 1 and 2
  • Weight
    • Conduction-cooled 535.25 gram
    • Air-cooled 491.15 gram

Block Diagram

Block Diagram - ADLINK Technology VPX3010 CPU Blades
Yayınlandı: 2019-11-04 | Güncellenmiş: 2023-04-12