Advanced Energy / Artesyn NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters

Advanced Energy / Artesyn NDQ1300 and NDQ1600 Quarter-Brick DC-DC Converters provide a single regulated low-noise output and function for a digital-controlled PMBus interface module. These DC-DC converters offer ultra-high 97.7% peak efficiency at 50% load and excellent thermal management. The NDQ1300 and NDQ1600 DC-DC converters feature a fixed switching frequency, pre-bias start-up capability, high reliability, and a remote control function (negative logic). These DC-DC converters offer various protection features, including input under voltage, input over voltage, output over voltage, output over current, and over-temperature protection. The NDQ1300 and NDQ1600 DC-DC converters are digitally controlled via the industry standard PMBus™ protocol and are fully regulated. These DC-DC converters are available in a standard ¼ brick footprint and operate within the -40°C to 85°C temperature range. The NDQ1300 and NDQ1600 DC-DC converters are an ideal choice for use in datacom and telecommunication applications.

Features

  • 1300W continuous power (NDQ1300)
  • 1600W continuous power (NDQ1600)
  • 97.7% peak ultra-high efficiency
  • 40VDC to 60VDC telecom input range
  • Base plate for contact cooling or heatsink mounting
  • Fixed switching frequency
  • Pre-bias start-up capability
  • Parallel operation, droop current sharing/active current sharing option
  • PMBus™ function
  • Remote control function (negative logic)
  • Excellent thermal performance
  • Resilient to load transients
  • High reliability
  • RoHS 3.0
  • Input under-voltage protection
  • Input overvoltage protection
  • Output overvoltage protection
  • Output over current protection
  • Over-temperature protection
  • PMBus communication

Safety

  • Designed to meet IEC62368
  • CE
  • UL94 V-0 materials

Applications

  • Datacom
  • Telecommunication

Videos

Yayınlandı: 2025-09-11 | Güncellenmiş: 2025-09-30