Advanced Energy TEGAM® Gemini™ 5540A RF Power Meters
Advanced Energy TEGAM® Gemini™ 5540A RF Power Meters provide high-power, high-accuracy measurements with a sensor and meter built into one instrument. The Advanced Energy 5540A is calibrated at multiple available frequency points, creating a single meter that can replace multiple existing power sensors. These power meters offer rich functionality and an easy-to-use design. The 5540A is ideal for use in semiconductor applications, where measurement certainty and repeatability are imperative. These power meters are powered by a standard USB 2.0 port, external battery, or AC power outlet using off-the-shelf USB adapters.Features
- Meter and sensor built into one instrument
- One sensor can be calibrated at multiple frequencies
- Displays forward and reverse power, voltage standing wave ratio (VSWR), and frequency simultaneously on the integrated display
- USB communication
- One-year calibration interval
- Ideal for semiconductor applications
Applications
- Telecommunications
- RF device testing
- Aerospace and defense
- Test and measurement laboratories
- Medical equipment
- Broadcasting
- Automotive
- Wireless networks and Wi-Fi testing
Specifications
- ±0.5% +0.5W accuracy
- 200kHz to 200MHz frequency range
- 3W to 5kW typical power range
- 5VDC, 500mA USB Type B power requirements
Yayınlandı: 2025-03-04
| Güncellenmiş: 2025-03-05