Advanced Energy / Ultravolt A Series High-Voltage DC-DC Converters

Advanced Energy / UltraVolt A Series High-Voltage DC-DC Converters are regulated power modules that address the needs of the miniature PCB-mount, high-voltage power supply user. These converters feature a wide input voltage range, an output current monitor, and indefinite output short-circuit protection. The Advanced Energy surface-mountable DC-DC converters use high reliability and performance encapsulation techniques in a fixed-frequency, low-stored-energy design. The A series is ideal for electrophoresis, bias supplies, electrostatic detectors, mass spectrometry, and photomultiplier tubes (PMTs).

Features

  • 0 to 10kV, 15kV, 20kV, or 25kV output
  • 4W, 15W, or 30W of output power
  • Maximum Iout capability down to 0V
  • Wide input voltage range
  • Indefinite output short-circuit protection
  • Output current and voltage monitors
  • Fixed-frequency, low-stored-energy design
  • >450,000hrs MTBF at +65°C
  • UL/cUL recognized; CE mark (LVD and RoHS)

Applications

  • Electrophoresis
  • Mass spectroscopy
  • Electron microscopes
  • Plasma and cathode ray tubes (CRT)

Series Family

Advanced Energy / Ultravolt A Series High-Voltage DC-DC Converters
Yayınlandı: 2018-03-21 | Güncellenmiş: 2025-12-12