Advanced Energy / Artesyn AVD200 200W 16th Brick DC-DC Converters

Advanced Energy / Artesyn AVD200 200W 16th Brick DC-DC Converters are single-output converters that deliver up to 17A output current with 12V output voltage. These converters feature an ultra-high peak efficiency of 93.9% and excellent thermal performance, making them ideal for supplying power in telecom and datacom applications. AVD200 converters have a remote control function and various protections, including input undervoltage, output overcurrent, output overvoltage, and overtemperature. Advanced Energy / Artesyn AVD200 DC/DC Converters offer a wide input range of 36V to 75V, UL 94V-0 materials, and RoHS 3.0 compliance.

Features

  • Fully regulated output voltage
  • Excellent thermal performance
  • No minimum load requirement
  • Basic isolation
  • Remote control function
  • Input undervoltage lockout
  • Output overcurrent protection
  • Output overvoltage protection
  • Overtemperature protection

Specifications

  • 200W total power rating
  • 36V to 75V input voltage range
  • Up to 17A output rating
  • Up to 93.9% efficiency
  • 12V nominal single output
  • UL 94V-0 material
  • RoHS 3.0 compliance
Yayınlandı: 2025-01-23 | Güncellenmiş: 2025-02-14