Advanced Energy / Artesyn CSU2000ADC 2000W Distributed Power System

Advanced Energy/Artesyn CSU2000ADC 2000W Distributed Power System is housed in an industry-standard 1U x 73.5mm x 185mm form factor. This distributed power system delivers 94% peak efficiency and 12.2V main output voltage. The CSU2000ADC distributed power system features a 62W/in3 high-density design, inrush current control, full digital control, active current sharing, and a 2.4ms minimum hold-up time at full load. This distributed power system is PMBus® compliant and is compatible with Artesyn’s Universal PMBus GUI. The CSU2000ADC distributed power system complies with conducted/radiated EMI class A, IEC 60950, IEC 62368, UL/cUL, and KC standards. This distributed power system is used in networking, storage, rack/blade servers, routing, and switching applications.

Features

  • Accurate input power reporting
  • Active current sharing
  • Full digital control
  • High power and short form factor
  • Hot-pluggable
  • Inrush current control
  • Reverse airflow option
  • Uses 2 hole terminal lugs to handle high input current
  • Power Good (PG) active high
  • Remote enable active low
  • Digital communication PMBus
  • Compliance:
    • Conducted/radiated EMI class A
    • PMBus®
  • Safety:
    • IEC 60950 and IEC 62368
    • UL/cUL
    • UL + CB report
    • CQC
    • KC
    • BIS
    • CE mark
    • UKCA mark

Applications

  • Networking
  • Storage
  • Rack/blade servers
  • Routing
  • Switching

Specifications

  • 2000W output power
  • 1U power supply
  • 62W/in3 high-density design
  • 94% peak efficiency
  • 2.4ms minimum hold-up time at full load
  • N+M redundant N+M ≤ 4
  • -40VDC to -72VDC input voltage range
  • 12.2V main output
  • 163.90A main output current
  • 12V standby output
  • 3.5A standby output current

Mechanical Outline

Mechanical Drawing - Advanced Energy / Artesyn CSU2000ADC 2000W Distributed Power System
Yayınlandı: 2025-01-23 | Güncellenmiş: 2025-02-14