Advanced Energy Artesyn ERM150 Isolated DC-DC Converter
Advanced Energy Artesyn ERM150 Isolated DC-DC Converter offers a 150W total power rating, 36VDC to 160VDC input voltage range, and a single-output design. This converter features a base plate optimized for contact cooling or heatsink mounting. The reinforced insulation and high EMC immunity qualify the ERM150 for many demanding applications, while the advanced circuit topology provides a high-efficiency rating of up to 90%. Advanced Energy Artesyn ERM150 Isolated DC-DC Converter complies with European railway standard EN 50155 and is suitable for railway environments and other transportation systems.Features
- Base plate optimized for contact cooling or heatsink mounting
- No minimum load required
- Low ripple and noise
- Fixed switching frequency
- High reliability
- DOSA quarter-brick footprint compliant
- Heatsink version available
Applications
- Railway
- Transportation systems
Specifications
- 150W total power
- 36VDC to 160VDC input voltage
- Single output
- Up to 90% efficiency
- UL 94V-0 materials
- RoHS 3.0 compliant
- -40°C to +85°C operating temperature range
- EN 61373, vibration and thermal shock
Yayınlandı: 2022-12-16
| Güncellenmiş: 2023-01-09