Advanced Energy / Excelsys FC4000 High-Voltage 4kJ Capacitor Charger

Advanced Energy / Excelsys FC4000 High-Voltage 4kJ Capacitor Charger is a medical capacitor charging power supply with a built-in configurable AC-DC power supply. This integrated platform is designed to provide system power needs for medical laser applications. The device's design and intelligent control can deliver capacitor charging and AC-DC low-voltage system power. The analog and PMBus digital intelligent control system offers additional control and monitoring capability. The FC4000 can be a standalone capacitor charger, and if needed, various low-voltage modules can be added to provide further system power. This functionality enables flexibility in powering other systems and applications. Advanced Energy Excelsys FC4000 High-Voltage 4kJ Capacitor Charger offers high efficiency and complies with IEC60601-1 (3rd edition) and IEC60601-1-2 (4th edition), providing a mean time between failures (MTBF) of >900,000 hours.

Features

  • Full safety agency approvals
  • High power density in one unit
  • High efficiency
  • Programmable charge rates with power limit control and excellent pulse-to-pulse repeatability
  • Intelligent digital power - access maximum flexibility with analog and digital control and monitoring
  • Low current leakage and EMI solution for end users for improved time to market

Applications

  • AC-DC power supply:
    • Low-voltage system power
    • Power for onboard computers and displays
    • Pump power
    • Power for cooling and heating
    • Power for other treatments
  • Capacitor charger:
    • Medical lasers
    • Surgical lasers
    • Laser treatment
    • Laser aesthetic treatments

Specifications

  • Capacitor charger:
    • Up to 4000W
    • 0 to 1000VDC output voltage
    • Constant power charging from 250V to 1000V
    • Internal fan cooled
  • AC-DC power supply:
    • Up to 800W
    • Up to 10 isolated outputs
    • Series and parallel outputs for higher voltages or currents
  • Medical certification and compliance:
    • IEC60601-1 3rd edition
    • IEC60601-1-2 4th edition (EMC)
  • Reliability:
    • >900,000 hours MTBF
    • Level 4 input surge protection
    • 3W, 5V auxiliary power on system signal connector J8
    • 3W, 15V auxiliary power on capacitor charger D-sub connector
    • Safety approved to 3000m altitude
  • 0°C to +40°C operating temperature range
  • 348mm x 153mm x 132mm dimensions
  • 3-year warranty

Videos

Yayınlandı: 2024-12-04 | Güncellenmiş: 2025-04-09