Advanced Energy NP08 NeoPower 4000W Configurable Power Supply
Advanced Energy NP08 NeoPower (NP) 4000W Configurable Power Supply combines eight output power slots for fast and flexible configuration with 18W/in3 power density. The NP08 can be programmed as a voltage or a current source and offers ease of configuration in both series and parallel implementations. This AC-DC power unit also integrates flexible communication capabilities with optional dongles to support common digital communication protocols without requiring design changes or modifications. Advanced Energy NP08 NeoPower (NP) 4000W Configurable Power Supply is qualified to all applicable standards, including the medical body floating (BF) safety rating and the SEMI F47 standard relating to immunity from voltage sag. Protections include short circuit, overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The NP08 is ideal for transport and robotics, analytical test and measurement, medical, and IoT applications.Features
- Short-circuit, OVP, OCP, and OTP protection
- Active power factor correction
- Output on/off control
- Fan speed control
- Power good signal
- Active current share
- Remote voltage sense
- Supports MODBus RTU digital communication
- Supports PMBUS and CANOPEN with ConnectedPower dongle
- End user installable modules (no hipot or safety certifications required to install modules)
- 5-year manufacturer warranty
- RoHS compliant
Applications
- Medical
- IoT requiring cloud-based monitoring and control
- Transport and robotics
- Analytical test and measurement
Specifications
- Up to 4000W total power
- 18W/in3 power density
- 90VAC to 264VAC input voltage, single-phase
- Up to 8 outputs
- Isolation
- Input to output: 4000VAC, 2 x MOPP
- Input to ground: 1500VAC, 2 x MOOP
- Medical BF rated
- 0 minimum output current
- 448 maximum output current
- 250V output voltage range
- 47Hz to 440Hz AC input frequency
- 90% typical typical efficiency
- -40°C to +70°C ambient operating temperature range (derate 2.5% per degree over +50°C to +70°C)
- 11.2" x 8" x 2.5" dimensions (L x W x H)
- Safety
- IEC/EN 62368-1
- UL 62368-1, CSA C22.2 No. 62368-1
- IEC/EN 60601-1
- ANSI/AAMI ES 60601-1, CAN/CSA-C22.2 No 60601-1
- CE mark (LVD+RoHS)
- CB certificates and report
- CCC (CQC optional)
Yayınlandı: 2023-11-27
| Güncellenmiş: 2023-12-12