Advanced Energy Thyro-PX® Power Controllers

Advanced Energy Thyro-PX® Power Controllers offer easy-to-use performance for heating elements, resistive loads, and transformer loads in heating, melting, drying, and forming applications. These controllers feature comprehensive operating and control modes to minimize harmonic distortion and a high-efficiency, wear-free design with integrated soft starting for usage with downstream transformers. Additional features include multi-zone capability that independently controls multiple single-phase loads from a single controller and wide communication protocol flexibility for simple integration into Rockwell™ PAC via certified AOP. Advanced Energy Thyro-PX Power Controllers have a 16A to 5000A current range, ±1% power accuracy, and numerous communications, including Ethernet/IP, EtherCAT, PROFIBUS, PROFINET, and Modbus TCP/IP.

Features

  • 1-, 2-, and 3-phase power controller options
  • Integrated mains-load optimization (dASM) with digital control
  • Integrated soft starting for operation with downstream transformer
  • Integrated Thyro-Touch display
  • Comprehensive operating and control modes
  • High-efficiency, wear-free design with integrated soft starting
  • Premier performance control accuracy
  • Multi-zone capability
  • Wide communication protocol flexibility
  • Intuitive performance and status feedback

Applications

  • Transformer loads, resistive loads, and heating elements in electric furnaces used for glass, metals, and ceramics manufacture
  • Heat tracing for piping and process elements in chemical, petrochemical, and oil processing
  • Extruder and plastic press heating, IR drying, and automotive

Specifications

  • Control modes
    • Zero cross-firing (TAKT)
    • Phase-angle firing (VAR)
    • Voltage sequence control (VSC)
    • Soft-start, soft-down
  • Communications
    • Ethernet/IP
    • EtherCAT
    • PROFIBUS
    • PROFINET
    • Modbus TCP/IP
  • AC input line voltage rating
    • 230V to 500V (-20 to +10%)
    • 690V to 1000V (-20 to +10%)
  • 16A to 5000A current range
  • ±0.5% voltage or current accuracy
  • ±1% power accuracy
  • 15-bit resolution
  • 1.5M measurements per second

Videos

Thyro-PX 1PX

Chart - Advanced Energy Thyro-PX® Power Controllers

Thyro-PX 2PX

Chart - Advanced Energy Thyro-PX® Power Controllers

Thyro-PX 3PX

Chart - Advanced Energy Thyro-PX® Power Controllers
Yayınlandı: 2024-10-21 | Güncellenmiş: 2026-04-14