Advanced Energy / Ultravolt E Series DC-DC High Voltage Power Supplies
Advanced Energy / Ultravolt E-Series DC-DC High Voltage Power Supplies are engineered for high-performance applications where low ripple and stable performance over temperature are key. These regulated, high-precision devices are available in single-output positive or negative polarities and range from 1000VDC to 15000VDC maximum high-voltage power. Operating from a 24VDC input, the E series delivers up to 30W of low-noise power that is stable and highly controllable. Advanced Energy / Ultravolt E-Series DC-DC High Voltage Power Supplies are controlled using a differential analog interface, and the electrical and mechanical integration options can be factory-configured for specific application needs. Typical applications include bias supplies, mass spectrometry, and scanning electron microscope/focused ion beam (SEM/FIB).Features
- Better measures repeatability, resolution, and longer-term tool reliability
- Obtains more consistent high voltage performance in varying ambient temperatures and line loading conditions
- Speeds up both electrical and mechanical integration tasks
- Simplifies integration with more responsive control of high-voltage module performance
- Enhances high voltage output performance by minimizing control signal noise and drift
Applications
- Bias supplies
- Mass spectrometry
- SEM/FIB
- Electron beams
- Ion beams
Specifications
- Output ripple performance of <10ppm (0.01Vpp)
- Available temperature coefficient to 10ppm/°C with line regulation <25ppm
- High voltage output controlled using differential analog inputs
- Full-featured 0 to 10VDC control and interface that includes voltage/current controls and monitors
- Precision output voltage from 0 to 1kV through 0 to 15kV
Dimensions
Application Example
Yayınlandı: 2025-03-27
| Güncellenmiş: 2025-04-21