Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies
Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies offer a miniature design and a wide voltage range of 0 to 3000V. These power supplies feature tight line/load regulation, a self-restoring output voltage, voltage monitoring, and arc and continuous short-circuit protection. M series power supplies have a small current of 16.4cc and a profile of less than 12.7mm. Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies are suitable for low-profile applications, including bias supplies, electrostatic chucks, ionization chamber detectors, and photomultiplier tubes (PMT).Features
- Tight line/load regulation
- Arc and continuous short-circuit protection
- Self-restoring output voltage
- Voltage monitoring
- Low ripple
- Miniature and lightweight design
- Optional flying lead
Applications
- Bias supplies
- Electrostatic chucks
- Handheld X-ray florescence (XRF)
- Avalanche photo diodes (APD)
- Photomultiplier tubes (PMT)
- Silicon detectors (SiD)
- X-ray flat-panel detectors (FPD)
- Ionization chamber detectors
Specifications
- 0.5W, 0.8W, or 1W output power rating
- .0.1% ripple peak-to-peak rating
- 0 to 3000V voltage range
- <12.7mm profile height
- 5V to 24V input voltage range
- -10°C to +65°C operating temperature range
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Mechanical Specifications
Construction
Yayınlandı: 2025-03-20
| Güncellenmiş: 2025-04-08