Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies

Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies offer a power supply family that ranges from 200W to 1340W and are ideal for medical and industrial environments. These power supplies feature ultra-high efficiency, a low profile of 1U height, plug-and-play power, and visual LED indicators. The Xgen series provides a fully functional AC/DC power supply due to excellent power density and up to 90% efficiency. Equipped with full safety agency approvals, the Xgen Power Supplies from Advanced Energy / Excelsys are suitable for clinical diagnostic equipment, industrial machines, communications, and military applications.

Features

  • Ultra-high efficiency
  • Low profile
  • Plug-and-play power
  • All outputs fully floating
  • Up to 12 isolated outputs
  • Series/parallel of multiple outputs
  • Few electrolytic capacitors
  • Visual LED indicators

Applications

  • Industrial
    • Test and measurement
    • Industrial machines
    • Automation and audio equipment
    • Printing
    • Telecommunications
  • Medical
    • Clinical diagnostic equipment
    • Medical lasers
    • Radiological imaging
    • Clinical chemistry
  • Military

Specifications

  • 5V bias standby voltage provided
  • SEMI F37 complaint
  • 1U height
  • 125W to 1340W output power range
  • <300µA leakage current
  • 33dBA acoustic noise
  • 1V to 348V output voltage range
  • 85V to 264V input voltage range
  • Up to 90% efficiency
  • -20°C to +70°C operating temperature range

Interface

Mechanical Drawing - Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies
Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-03-11