Advanced Energy / Artesyn ADN-C 120W to 480W Single-Phase Power Supplies
Advanced Energy / Artesyn ADN-C series Single-Phase 120W to 480W Power Supplies are single output, switching power supplies housed in a slim package and are DIN rail mountable. With an input voltage of 85-264VAC / 90-375VDC , Advanced Energy / Artesyn ADN-C Single-Phase 120W to 480W Power Supplies offer >90% typical high efficiency, a five-year warranty and three status LEDs.Features
- Single output
- DIN rail mountable
- High-efficiency
- Five-year warranty
- Three status LEDs
Specifications
- 120W to 480W power
- 85VAC to 264VAC, 90VDC to 375VDC input range
- 5A to 10A output current
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Gücü | Giriş Tipi | Giriş Voltajı |
|---|---|---|---|---|---|
| ADN10-24-1PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 240W 24V@10A 1-Phase Metal C Series | 120 W | 1-Phase / Single Phase | 85 VAC to 264 VAC, 90 VDC to 375 VDC |
| ADN20-24-1PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 480W 24V@20A 1-Phase Metal - C Series | 120 W | 1-Phase / Single Phase | 85 VAC to 264 VAC, 90 VDC to 375 VDC |
| ADN5-24-1PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 120W 24V @5A 1-Phase Metal - C Series | 120 W | 1-Phase / Single Phase | 85 VAC to 264 VAC, 90 VDC to 375 VDC |
Yayınlandı: 2010-01-11
| Güncellenmiş: 2024-06-07