Advanced Energy / Artesyn AVD 1/16 Brick DC-DC Converters

Advanced Energy / Artesyn AVD 1/16 Brick DC-DC Converters are housed in a standard pin configuration. These converters offer 50W, 75W, and 85W continuous power with a single output. The series provides up to 93% ultra-high efficiency, low ripple and noise, and a fixed switching frequency. Other features include high capacitive load capability, high reliability, and pre-bias startup capability. Advanced Energy / Artesyn AVD 1/16 Brick DC-DC Converters are ideal for supplying power in telecom and datacom applications.

Features

  • Common
    • Ultra-high efficiency up to 93%
    • Low ripple and noise
    • Telecom DC input range
    • High reliability
    • RoHS-6 compliant
  •  AVD85B
    • 85W continuous power
  • AVD75B
    • 75W continuous power
    • Open frame optimized for air cooling
    • Through-hole and surface-mount termination option
  • AVD50B
    • 50W continuous power
    • Baseplate optimized for contact cooling
    • Open frame optimized for air cooling
    • Through-hole and surface-mount termination option
    • Fixed switching frequency
    • UL 94V-0 materials

Specifications

  • AVD50B and AVD75B
    • 36V to 75VDC input range
    • 12V, 5V, and 3.3V single-output voltage
    • 350KHz switching frequency
    • Total power 50W maximum output current
      • 12V at 4.17A
      • 5V at 10A
      • 3.3V at 15A
  • AVD85B
    • 36V to 75VDCinput range
    • 12V and 5V single-output voltage
    • 350KHz switching frequency
    • Total power 75W maximum output current
      • 12V at 7.1A
      • 5V at 17A
Yayınlandı: 2017-11-24 | Güncellenmiş: 2024-06-07