Advanced Energy / Artesyn LPS200-M/LPQ200-M Open Frame Power Supplies

Advanced Energy / Artesyn LPS200-M and LPQ200-M Series Open Frame Power Supplies feature an input voltage between 90VAC and 264VAC, 120VDC to 300VDC. The LPS200-M Series is a 250W, single output open frame power supply, and the LPQ200-M is a 200W, quad output open frame power supply. With a 3" x 5" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and Class B EMI filtering, as well as protection for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn LPS200-M and LPQ200-M Open Frame Power Supplies are EN61000-3-2 compliant and have medical and ITE safeties.

Features

  • Medical and ITE safeties
  • Active power factor correction
  • 3" x 5" footprint
  • Less than 1U high
  • EN61000-3-2 compliant
  • Remote sense
  • Power fail
  • Adjustable outputs
  • Built-in Class B EMI filter
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • RoHS Compliant

Specifications

  • 200W or 250W power
  • 47Hz to 63Hz frequency
  • 90VAC to 264VAC; 120VDC to 300VDC input range
  • 50A maximum inrush current
  • Up to 86% typical efficiency at full load
Yayınlandı: 2010-01-21 | Güncellenmiş: 2024-06-07