Advanced Energy / Artesyn NPS20-M Open Frame Power Supplies
Advanced Energy / Artesyn NPS20-M Open Frame Power Supplies offer a smaller footprint (2"x4") than the NLP25 Series it replaces. The single output NPS20-M Series provides 25W to 40W total output power and a wide input voltage range of 90-264VAC/127-300VDC. This compact power component is only 1 inch in height and carries both information technology equipment (ITE), non-patient contact, and non-patient critical medical safety approvals. Other NPS20-M features include typical full load efficiency of 87%, overload and short circuit protection, remote sense, and universal input. The NPS20-M power supplies also work well with light industrial systems.Features
- Universal input
- Remote sense
- Overload and short circuit protection
- Adjustable output voltage
- High efficiency
- High MTBF
- Built-in EMI filter (CISPR 22 Class B)
- Dual AC fuses
- RoHS compliant
Specifications
- 0°C to +80°C operating temperature range
- <300mW no-load power consumption
- <49W input power
- 90-264VAC, 127-300VDC input range
- 47Hz to 440Hz frequency
- AC, Cold Start at 25°C inrush current
- 87% average efficiency
Yayınlandı: 2011-03-30
| Güncellenmiş: 2024-06-07