Advanced Energy / Artesyn LCC250 AC-DC Power Supply

Advanced Energy / Artesyn LCC250 AC-DC Power Supply series offers 12VDC / 250W output power and IP64 environmental protection. LCC250 Power Supplies are ideal for outdoor applications such as outdoor signage and telecom installations. The absence of cooling fans help minimize dust and noise, making it suitable also for indoor applications such as control consoles, indoor signage and medical desktops. This AC-DC power supply series from Advanced Energy / Artesyn meets the international EN60601-1 safety standard for medical electrical equipment. The series is available with both UL and TUV approvals, with North American (P) models and (PE) models for use in Europe.

Features

  • 12VDC / 250W output power
  • Wide operating temperature range suited for outdoor applications (-40°C to +85°C)
  • Differential remote sense
  • Output adjust
  • Output on/off (positive or negative user selectable)
  • Cost-effective alternative to conventional power supplies
  • IP64 protection against the ingress of dust and water
  • Fully approved to the international EN60601-1 safety standard for medical
  • Choice of mounting types; conduction-cooling and convection-cooling

Applications

  • Outdoor signage
  • Telecom installations
  • Control consoles
  • Indoor signage
  • Medical desktops
Yayınlandı: 2011-07-13 | Güncellenmiş: 2025-05-21