Advanced Energy / Artesyn ADN-C Three-Phase Power Supplies
Advanced Energy / Artesyn ADN-C Power Supplies are ultra-compact 24VDC DIN rail mount AC-DC devices in single- and three-phase versions. The three-phase ADN-C offers an input range of 32VAC to 540VAC and 450VDC to 760VDC. These Advanced Energy / Artesyn power supplies offer 5A to 40A current and 120W (single-phase) to 960W power.Features
- >93% typical efficiency
- Full power at +60°C
- Power Boost™
- Industrial grade design
- MTBF >450,000h demonstrated at +40°C
- Active PFC
- Adjustable output
- Overvoltage protection with auto recovery
- Continuous short circuit and overload protection
- Visual diagnostic LED
- 3 Status LEDs:
- Input
- Output
- Alarm
- DC OK relay
- Parallel operation capability
- Screw terminal connections
- RoHS compliant
- No tools required for mounting
- Slim form factor
- Five-year warranty
Specifications
- 120W to 960W output power
- 5A to 40A output current
- 320VAC to 540VAC, 450VDC to 760VDC input range
Safety
- Safety
- UL508, cULus Listed
- UL 60950-1, cURus 2nd edition
- IEC60950-1 2nd edition
- Class I, Div 2 Hazardous Locations
- IP20
- CE
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Gücü | Çıkış Akımı Kanalı 1 |
|---|---|---|---|---|
| ADN10-24-3PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 240W 24V @10A 3Phase Metal - C Series | 240 W | 10 A |
| ADN20-24-3PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 480W 20A @24V 3phase Metal - C Series | 480 W | 20 A |
| ADN40-24-3PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 960W 40A @24V 3phase Metal - C Series | 960 W | 40 A |
| ADN5-24-3PM-C | ![]() |
Güç Kaynakları - DIN Ray Montajı 120W 24V @5A 3Phase Metal - C Series | 120 W | 5 A |
Yayınlandı: 2011-11-07
| Güncellenmiş: 2024-06-07