Advanced Energy / SL Power GB130Q 130W Quad Output Open Frame Power Supplies
Advanced Energy / SL Power GB130Q 130W Quad Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. Advanced Energy / SL Power GB130Q features a screwless design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This quad output open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GB130Q serves a variety of medical, test and measurement, and critical industrial applications.Features
- Digital control and monitoring for more precise in-system operation
- Screw-less design with no top side heatsink allows for a more automated assembly, increasing reliability and cost-effectiveness
- Enhanced performance allows easy system integration
- Class B EMI with 6dB (cond.) and 3dB (rad.) margin
- Medical 4th Edition/Heavy Industrial levels of EMC performance
- Common mode noise attenuation
- Approved to Industrial/ITE (IEC/UL62368) and Medical (IEC/UL60601-1, 3rd Ed) standards
- >7-year (min) e-cap life
- 130W quad output power in 3" x 5" open-frame form factor
Applications
- Medical
- Robotic surgical
- Bone saws
- Patient monitors
- Home dialysis
- Cardiac monitors
- Glucose meters
- Portable ultrasound
- Test and measurement
- Oscilloscopes
- Rheometers
- Hardness testers
- Gas analyzers
- In-circuit board testers
- Protocol analyzers
- Power meters
- Spectrometry
- Chromatography
- Critical industrial
- Factory automation
- Industrial robotics
- Laser cutting
- Laser measurement
- Industrial ultrasound
- Conveyor systems
- UV-LED curing/sanitizing
- Optical inspection
Additional Resource
Yayınlandı: 2019-07-08
| Güncellenmiş: 2024-06-11