Advanced Energy / SL Power LB115S 115W LED Power Supplies

Advanced Energy / SL Power LB115S 115W LED Power Supplies deliver 115W in a compact 2" x 4" x 1.2" footprint and have a built-in EMI filter to meet EN55015 class B requirements for lighting fixtures. LB115 is a single-output internal power supply with a wide temperature that is designed for low-power LED applications, such as stage lighting - requiring an efficient and compact power solution. LB115 offers a universal input of 90VAC to 264VAC and comes in four models with output voltages ranging from 12 to 56V. Advanced Energy / SL Power LB115 features a convection-cooled rating of 75W, and a maximum air-cooled rating of 115W with 200 LFM, which is delivered throughout the operating temperature range from -20°C to +50°C. LB115 starts up at -40ºC and can operate safely in elevated temperatures with reduced output loading, thus providing a range of -40°C to 70°C for intended applications.

Features

  • Small size of 2" x 4" x 1.3"
  • 75W convection cooled/115W with 200 LFM
  • 90VAC to 264VAC universal input
  • Meets EN55015 Conducted EMI
  • Meets IEC61000-3-2 Class C for less than 1W to full power
  • Approved to UL/CSA/IEC/EN60950-1, 2nd Edition
  • Level V Efficiency Compliant
  • -40°C start up
  • -20°C to +70°C operating temperature range
  • 3-year warranty
  • Optional LED indicators for power-on

Applications

  • Test and measurement
    • Network analyzers
    • Signal generators
  • Industrial
    • HVAC controls
    • Label printers
  • LED
    • Theater lighting
    • Stage lighting
  • ITE and communication
    • Multiplexers
    • High-end routers
  • Automation
    • Robotics
    • Conveyor systems
Yayınlandı: 2014-11-14 | Güncellenmiş: 2024-06-11