Advanced Energy / SL Power LE200S-CD LED Driver

Advanced Energy / SL Power LE200S-CD LED Driver operates from a 90VAC to 305VAC input voltage range, providing an output current of up to 0.7A. Advanced Energy / SL Power LE200S-CD LED Driver is designed to be highly efficient. This LED driver features dimming control, lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.

Features

  • Up to 93% efficiency
  • 90VAC to 305VAC universal input range
  • Active power factor correction (0.99 typical)
  • Constant current output
  • Dimming function
  • Lightning protection
  • IP67 waterproof
  • Overcurrent, overvoltage, and overtemperature protection
  • Meets UL8750 and EN61347 safety standards
Yayınlandı: 2019-11-05 | Güncellenmiş: 2024-06-11