Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies
Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies are designed to meet the demanding needs of modern devices, featuring an input range of 85VAC to 264VAC (operating) and a safety rating of 100VAC to 240VAC. These units offer stable power delivery across a broad range of input voltages and handle a wide input frequency range of 47Hz to 63Hz. The NGB150 power supplies are housed in a compact form factor of 4" x 2" x 1.26" with a high efficiency of 90% (typical). Single DC output voltage options include 12V, 15V, 19V, 24V, and 48V. Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies have full medical and industrial safety and EMC approvals. The series complies with the IEC 60601-1-2 4th edition for medical equipment and IEC 62368-1 for industrial applications. The NGB150 lineup meets the reliability, size, performance, and compliance requirements of demanding mission-critical medical and industrial applications.Features
- Single output
- Industrial / medical safety approvals
- High efficiency
- Overvoltage and short-circuit protection
- Margin programming
- Long lifespan with >7-year E-Cap life
- 3-year warranty
- RoHS compliant
- Compliance
- EMI Class B
- EN 61000 immunity
- Safety
- UL EN 62368-1/UL60601
- CSA No. 62368-1/60601
- CB Report IEC 62368-1 and IEC 60601-1
Specifications
- 150W maximum output power
- 85VAC to 264VAC input voltage
- 100VAC to 240VAC safety rating
- 12V, 15V, 19V, 24V, or 48V output voltage
- 47Hz to 63Hz input frequency range
- Optional 5V at 0.5A housekeeping
- 90% typical efficiency
- ±10% adjustment range
- 4" x 2" x 1.26" dimensions
- -20°C to +70°C operating temperature range
Videos
Output Power Graphs
Dimensions
Yayınlandı: 2023-06-12
| Güncellenmiş: 2025-08-12