Advanced Energy / SL Power SLE Desktop AC Adapters

Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.

Features

  • 48W, 65W, and 90W product families
  • Multiple configurations available (wall mount, desktop, interchangeable blades)
  • Targeting Tier II applications
  • Medical and industrial safety certifications
  • IEC/UL 60601-1 (medical) and IEC/UL 62368 (industrial/ITE)
  • Meets Class B conducted and radiated EMI standards
  • Meets heavy industrial and medical 4th edition EMC standards

Applications

  • Medical
    • Surgical robotics
    • Bone saws
    • Patient monitors
    • Home dialysis
    • Cardiac monitors
    • Glucose meters
  • Industrial
    • Factory automation
    • Industrial robotics
    • Laser cutting
    • Laser measurement
    • Industrial ultrasound
    • Conveyor systems
    • UV-LED curing/sanitizing
    • Optical inspection
  • Test and measurement
    • Oscilloscopes
    • Rheometers
    • Hardness testers
    • Gas analyzers
    • In-circuit board testers
    • Protocol analyzers
    • Power meters
    • Spectrometry
    • Chromatography

Product Overview

Infographic - Advanced Energy / SL Power SLE Desktop AC Adapters

Dimensions

Mechanical Drawing - Advanced Energy / SL Power SLE Desktop AC Adapters
Yayınlandı: 2020-11-30 | Güncellenmiş: 2025-01-21