Advanced Energy / SL Power TB110 110W Single Output Power Supplies

Advanced Energy / SL Power TB110 110W Single Output Power Supplies offer up to 90% efficiency in a compact (2" x 4" x 1.4") form factor. The TB110 devices offer full electromagnetic compatibility (EMC) protection and meet EN61000-4-x standards. These devices feature greater than 15-year e-cap life at +40°C ambient operating conditions and provide greater than 1 million hours MTBF calculated at +50°C. These power supplies offer up to 110W of output power with airflow or 80W when convection cooled. TB110 is ideal for test and measurement, industrial, automation, and ITE/comms applications.

Features

  • 2" x 4" x 1.4" package
  • Up to 110W output power
  • 5V standby output at 1A
  • Compliant to high levels of EMC per EN61000-4
    • 15kV air ESD
    • 8kV contact ESD
    • 4kV surge ESD
  • Meets class-B conducted electromagnetic interference (EMI) with 6dbBA margin, class-B radiated EMI with 3dbBA margin
  • Up to 90% efficiency
  • Greater than 15-years e-cap life
  • Greater than 1 million hours MTBF (+50°C)
  • Universal 90VAC to 264VAC input range
  • DC OK signal, inhibit, power good signals
  • Class I and II input models
  • 3-year warranty

Applications

  • Industrial and automation
    • Robotics
    • Conveyor systems
    • HVAC controls
    • Label printers
    • Laser cutting
  • ITE and Comms
    • Kiosks
    • ATMs
    • Gaming
    • Printers
    • Sorting machines
  • Test and Measurement
    • Oscilloscopes
    • Protocol analyzers
    • Power meters
    • Spectrometry
    • Chromatography
    • Rheometers
    • Hardness testers
    • Gas analyzers
    • In-circuit board testers
Yayınlandı: 2016-11-10 | Güncellenmiş: 2025-12-12