Advanced Energy / SL Power TE150 150W Single Output External Power Supply

Advanced Energy / SL Power TE150 Single Output Power Supply is a 150W high-performance AC-DC external power supply for various applications. TE150 power supply fully complies with U.S. Department of Energy Efficiency Level VI requirements. This Advanced Energy / SL Power series is also compliant with the heavy industrial levels of various EN61000-4-x standards for EMC. TE150 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55015, CISPR15, with margin. This power supply series offers 12V to 48V output voltage, 3.2A to 12.5A output current, and 90VAC to 264VAC input voltage. These high-performance features ensure easy integration with end equipment.

Features

  • 6.5" x 2.8" x 1.5" size
  • Meets DoE Efficiency Level VI and EU CoC Version 5, Tier 2 Requirements
    • No-load input power
    • Average efficiency
  • Up to 150W of AC-DC power
  • Greater than 10 years' E-cap life
  • Universal Input 90-264VAC input range
  • IP22-rated enclosure
  • Meets EN55015/CISPR15, CISPR22, CISPR32, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
  • Approved to EN/IEC/UL/CSA C22.2 No. 60950-1, 2nd Edition, Am. 2
  • Three-year warranty
  • RoHS/REACH compliant
  • Blue LED indicator

Applications

  • LEDs
  • Display and signage
  • Broadcast
  • ITE and communications
  • Audio visual
  • Renewable energy
  • Test and measurement
  • Industrial
  • Automation

Videos

Yayınlandı: 2017-11-03 | Güncellenmiş: 2024-06-11