Advanced Energy / SL Power TE150 Power Supplies

Advanced Energy / SL Power TE150 Power Supplies offer 150W of power in a compact 2.8" x 1.5" x 6.8" package. Enhanced EMI and EMC performance ensures easy integration into end equipment. These power supplies will ride through unstable mains power fluctuations, ensuring continuous operation. The Advanced Energy / SL Power TE150 devices feature a long operation life and Class I and Class II input variations.

Features

  • 150W power
  • Compact 2.8" x 1.5" x 6.8" size
  • Enhanced EMI/EMC performance
  • Easily integrated into end equipment
  • Rides through unstable mains power fluctuations
  • Continuous operation
  • Long operational life
  • Class I and Class II input variations
  • Meets DoE Efficiency Level VI and EU CoC Version 5, Tier 2 requirements
  • Meets class B EMI with margin
  • >10 years E-cap life
  • IP22 rated
  • Blue LED ON indicator
  • Approved to IEC60950-1

Applications

  • Oscilloscopes
  • Protocol analyzers
  • Power meters
  • Mobile network analyzers
  • Chromatography
  • Rheometers
  • Gas analyzers
  • In-circuit board testers
  • Label printers
  • Laser cutting
  • Kiosks
  • ATMs
  • Gaming
  • Sorting machines
Yayınlandı: 2018-06-11 | Güncellenmiş: 2024-06-11