Advanced Illumination AL150 BALA Bar Lights
Advanced Illumination AL150 Broad Area Linear Array (BALA) Bar Lights provide a broad illumination area with controlled fall-off for machine vision applications. These bar lights are expandable in 1" increments up to 82", making them suitable for various environments and placements. To create a wider illumination area, two BALAs can be placed parallel to and facing each other. Advanced Illumination AL150 Bar Lights offer an IP50 protection rating, 2m long cable, and a 0°C to +60°C operating temperature range.Features
- Provides broad area of illumination
- Controlled fall-off for machine vision applications
- Expandable in 1" increments up to 82"
Specifications
- Color
- 625, 660
- 395, 470, 520, WHI
- 880
- 0°C to +60°C operating temperature range
- 2m long standard cable
- IP50 protection rating
- 50,000 hours of lumen maintenance
- CE, RoHS, and IEC 62471 compliance
Light Function Diagram
Mechanical Specs
Yayınlandı: 2025-07-29
| Güncellenmiş: 2025-08-19