Advanced Illumination AL295 MicroBrite™ Bar Lights

Advanced Illumination AL295 MicroBrite™ Bar Lights provide high-intensity illumination within a compact, space-saving form factor. Their reduced size allows for a naturally shorter LED pitch, resulting in superior uniformity, especially at close working distances compared to larger lights. The enhanced close-range performance makes the AL295 bar lights from Advanced Illumination suitable for applications demanding close-up inspections within tight spatial constraints. AL295 bar lights offer various color variations, a 2m long cable, an IP50 protection rating, and a 0°C to +60°C operating temperature range.

Features

  • Expandable design in 3" increments up to 18"
  • High performance
  • Compact form factor
  • Broad range of wavelengths

Specifications

  • Color
    • 365, 375, 385, 395, 405
    • 455, 470, 505, 530, 590, WHI
    • 625, 660, 730
    • 850, 940
  • 2m long standard cable
  • IP50 protection
  • 50,000 hours of lumen maintenance
  • 0°C to +60°C operating temperature range

Intensity Distribution

Infographic - Advanced Illumination AL295 MicroBrite™ Bar Lights
Yayınlandı: 2025-07-29 | Güncellenmiş: 2025-08-19