Advanced Illumination FD2 High Intensity Back-Lit Flat Diffuse Lights
Advanced Illumination FD2 High Intensity Back-Lit Flat Diffuse Lights offer the same performance and flexible build options as BL2 backlights, but in a front lighting geometry. The LEDs of the FD2 lights are located under the diffuser, rather than positioned in the frame. The FD2 lights can be substituted for a dome light on flat or topographic surfaces, such as a PCB. These lights have a distinct advantage over a diffuse dome light because they can be positioned at much longer light working distances. Advanced Illumination FD2 Diffuse Lights are built with precisely spaced 1" x 1" LED arrays, positioned behind the emitting window, creating a highly uniform light output regardless of size.Features
- Scalable extrusion-based housing
- Superior output uniformity
- High power LEDs
- M6 mounting channels
- Scalable planar design
- 5 wavelengths available
- Polarization
- High intensity
Specifications
- 1" x 1" LED arrays
- IP50 protection rating
- L70 lumen maintenance
- Anodized aluminum housing
- CE, RoHS, and IEC 62471 compliance
- 0°C to +35°C operating ambient temperature range
- Wavelengths
- White
- 470nm
- 530nm
- 625nm
- 880nm
Intensity Characteristics
Additional Resources
Yayınlandı: 2025-07-29
| Güncellenmiş: 2025-08-19