Advanced Illumination LL158 Expandable Oblique Line Lights
Advanced Illumination LL158 Expandable Oblique Line Lights are designed for oblique lighting applications and feature a unique 30° light angle of incidence. LL158 line lights are available from 6" to 90" lengths in 6" increments and are provided in the same housing as the LL137 and LL167 line lights. These lights are unique because four visible wavelengths are offered, including 470nm blue, 530nm green, 625nm red, and WHI. Advanced Illumination LL158 Expandable Oblique Line Lights feature an embedded control option for easy powering and control, no external or inline control is needed.Features
- Embedded controller option
- High power LEDs
- Scalable extrusion-based housing
- M6 mounting channel
- High intensity design
- Oblique
Specifications
- 30° light angle of incidence
- 6" to 90" lengths available in 6" increments
- Narrow 12" lensing available
- IP50 protection rating
- L70 lumen maintenance - white only
- CE and RoHS compliance
- 0°C to +35°C operating temperature range
- Available wavelengths
- WHI
- 470nm
- 530nm
- 625nm
Intensity Characteristics
Yayınlandı: 2025-07-29
| Güncellenmiş: 2025-08-19