Advanced Illumination SL164 Compact High Intensity Spot Lights

Advanced Illumination SL164 Compact High Intensity Spot Lights are built to fit into smaller spaces at medium working distances while providing intense light on a single target. Multiple lens options are available, including narrow, medium, and wide fan angles. The addition of a "24" model that includes an embedded controller enhances application flexibility, making the SL164 suitable for robotics applications. SL164 Spot Lights from Advanced Illumination offer 16 wavelength choices, ranging from 365nm UV to 940nm NIR, making them ideal for many off-axis lighting applications.

Features

  • Compact design
  • Provides high intensity light on a specific target
  • Multiple lens focus options available
  • Light, versatile design
  • Suitable for robotics applications

Specifications

  • 16 wavelength choices from 365nm UV to 940nm NIR
  • 200kLux light at a working distance of 100mm
  • 2m long standard cable
  • 0°C to +60°C operating temperature range
  • CE, RoHS, and IEC 62471 compliance

Intensity Distribution

Chart - Advanced Illumination SL164 Compact High Intensity Spot Lights
Yayınlandı: 2025-07-29 | Güncellenmiş: 2025-08-19