Advanced Illumination SL246 High Intensity Spot Lights
Advanced Illumination SL246 High Intensity Spot Lights are engineered to provide high-power lighting on targets for longer than typical vision working distances, up to 3m. SL246 spot lights are not sealed for harsh or food zone environments and are built with smaller spot lights in a larger canister size. These spot lights from Advanced Illumination offer various color options, a 2m long standard cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.Features
- Engineered for long throw and high brightness illumination
- Up to 3m illumination length
- Not sealed for harsh or food zone environments
- Smaller spot lights in larger canister sizes
Specifications
- 110Klux lighting at 300mm
- 0.32A current rating at 24V
- 2m long standard cable
- L70 lumen maintenance
- 0°C to +60°C operating temperature range
- CE, RoHS, and IEC 62471 compliance
Intensity Distribution
Light Output
Yayınlandı: 2025-07-29
| Güncellenmiş: 2025-08-19