Advanced Photonix APX-SC0010 Silicon Carbide Photodiode

Advanced Photonix APX-SC0010 Silicon Carbide Photodiode offers a 1mm2 active area constructed on a 2-pin TO-46 package. The APX-SC0010 features a spectral range from 200nm to 380nm, and it completely blocks any wavelength outside this range, including the visible range. The Advanced Photonix APX-SC0010 silicon carbide photodiode is exceptionally durable and can withstand prolonged UV exposure in many applications.

Features

  • Broadband (UVA+UVB+UVC)
  • Excellent visible blocking
  • High responsivity
  • Low dark current

Applications

  • UV Index monitoring
  • UV Dose measurement
  • Flame detection
Advanced Photonix APX-SC0010 Silicon Carbide Photodiode

Package Dimensions in. (mm)

Mechanical Drawing - Advanced Photonix APX-SC0010 Silicon Carbide Photodiode
Yayınlandı: 2023-05-22 | Güncellenmiş: 2023-06-08