Advanced Photonix Blue Enhanced PIN Photodiodes

Advanced Photonix Blue Enhanced PIN Photodiodes are ideal for high-speed response applications. The devices offer various features such as high responsivity, large active area, and low noise.

The PDB-C134 is a blue enhanced PIN silicon photodiode in a photoconductive mode packaged in a water clear T1 plastic package.

The PDB-C107 is a 17.9mm2 silicon photodiode created for applications requiring a large active area photodiode with low capacitance and high-speed response time. The device is packaged on a 2-pin ceramic with clear glob top epoxy.

The SD 445-14-21-305 is a 5.1mm diameter (20mm2) active area blue enhanced silicon PIN photodiode packaged in a hermetically sealed TO-8 metal package.

The PDB-C152SM is a 0.65mm2 blue enhanced PIN silicon photodiode developed for high-speed response applications assembled in a compact 1206 water clear surface-mount package. The device is available on Tape and Reel and is designed for automated SMT assembly.

The PDB-C154SM is a 2.1mm2 red enhanced PIN silicon photodiode intended for high-speed response applications assembled in a compact 1210 water clear surface-mount package. The device is available on Tape and Reel and is designed for automated SMT assembly.

Features

  • Large active area
  • Photoconductive
  • High Speed
  • Surface Mount
  • Low noise
  • Blue enhanced
  • High shunt resistance
  • Visible-NIR sensitive
  • High responsivity
  • 2-pin Ceramic

Applications

  • Instrumentation
  • Medical
  • Industrial
  • Analytical equipment
  • Smoke detectors
  • Light pen detectors
  • TV and VCR remotes
  • Bar code detectors
Yayınlandı: 2022-04-29 | Güncellenmiş: 2022-06-03