Advanced Photonix LS-1550 AlGaAs LED
Advanced Photonix LS-1550 AlGaAs LED features a 1550nm peak wavelength, long life, and high reliability. This LED is available in a TO-46 lens cap featuring a narrow viewing angle. The LS-1550 AlGaAs LED delivers 200mA forward DC current, 5V reverse voltage, and operates within the -40°C to 100°C temperature range. Typical applications include home automation, smart appliances, IR data transmission, remote control, consumer electronics, and industrial equipment.
Features
- 1550nm peak wavelength
- Long life
- RoHS compliant
- High reliability
Applications
- Home automation
- Smart appliances
- Security/surveillance systems
- IR data transmission
- Sensor technology
- Remote control
- Consumer electronics
- Industrial equipment
- Miniature photo interrupters
- Drive and control circuits
Dimensional Diagram
Yayınlandı: 2026-03-09
| Güncellenmiş: 2026-04-15