Advanced Photonix Photodiode Photop™ Amplifier Hybrids
Advanced Photonix Photodiode Photop™ Amplifier Hybrids integrate a photodiode with an operational amplifier in a concise package. The Photops general-purpose detectors feature a spectral range from 350nm to 1100nm or 200nm to 1100nm. The devices offer an optimized package ensuring low noise output under various operating conditions.The Advanced Photonix Photodiode Photop Amplifier Hybrids are specifically designed for low noise, low drift, and the capability to support various gains and bandwidths determined by the external feedback components. Operation from DC level to several MHz is possible in either unbiased configuration for low speed, low drift applications or biased for faster response time.
Features
- Detector/amplifier combined
- Adjustable gain/bandwidth
- Low noise
- Wide bandwidth
- DIP Package
- Large active area
Applications
- General purpose light detection
- Laser power monitoring
- Medical analysis
- Laser communications
- Bar code readers
- Industrial control sensors
- Pollution monitoring
- Guidance systems
- Colorimeter
Typical Spectral Response
Typical Responsivity vs. Frequency
Typical Gain vs. Frequency
Yayınlandı: 2022-05-02
| Güncellenmiş: 2022-05-25